Facom Combination Spanner 65 mm, 840mm Overall
- RS Stock No.:
- 235-7595
- Mfr. Part No.:
- 40.65LA
- Brand:
- Facom
Subtotal (1 unit)*
$1,040.17
(exc. GST)
$1,144.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,040.17 |
*price indicative
- RS Stock No.:
- 235-7595
- Mfr. Part No.:
- 40.65LA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 65 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 840mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 65 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 840mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series long reach combination wrench has extra long handle that passes high torque with minimum effort and OGV profile with 12 point ring for powerful tightening while protecting the nut. It has satin chrome finish.
Ring head angled at 15°
Open end head angled at 15°
Size from 19 to 65 mm
Related links
- BETA Combination Spanner 65 mm, 675 mm Overall
- Facom Combination Spanner 19 to 65 mm, 355 mm Overall
- Facom Slogging Spanner 65 mm, 300 mm Overall
- Facom Spanner 65 mm, 300 mm Overall
- Facom Spanner 65 mm, 595 mm Overall
- Facom Ring Spanner 65 mm, 298 mm Overall
- Facom Combination Spanner 16 x 17 mm, 280 mm Overall
- Facom Combination Spanner 16 mm, 272.5 mm Overall
