Facom Open End Spanner Metric, 70mm Overall
- RS Stock No.:
- 235-7577
- Mfr. Part No.:
- 34.3.2
- Brand:
- Facom
Subtotal (1 unit)*
$19.68
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.68 |
*price indicative
- RS Stock No.:
- 235-7577
- Mfr. Part No.:
- 34.3.2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| Size | 3.2 mm | |
| Unit of Measure | Metric | |
| Overall Length | 70mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | NF ISO 691, ISO 691, ISO 3318, NF ISO 3318, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
Size 3.2 mm | ||
Unit of Measure Metric | ||
Overall Length 70mm | ||
Finish Satin Chrome | ||
Standards/Approvals NF ISO 691, ISO 691, ISO 3318, NF ISO 3318, DIN ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 34 series midget open end wrench has short shank and slim heads for manoeuvrability in confined spaces and satin chrome finish.
Heads hinged at 15° and 75° allow to intervene on nuts inaccessible with a standard wrench
Size from 3.2 to 17 mm
Related links
- Facom Open End Spanner Metric, 70 mm Overall
- SAM Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 80 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 120 mm Overall
