Facom Ring Spanner 50 mm, 250mm Overall
- RS Stock No.:
- 235-3715
- Mfr. Part No.:
- 50.50SR
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-3715
- Mfr. Part No.:
- 50.50SR
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner | |
| Size | 50 mm | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Beryllium Copper | |
| Overall Length | 250mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner | ||
Size 50 mm | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Beryllium Copper | ||
Overall Length 250mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 50mm
Related links
- BETA Ring Spanner 50 mm, 250 mm Overall
- Gedore Slogging Spanner 50 mm, 250 mm Overall
- Facom Ring Spanner 50 mm, 290 mm Overall
- SAM Offset Ring Spanner 50 mm, 285 mm Overall
- Facom Ring Spanner 46 x 50 mm, 510 mm Overall
- Bahco Combination Spanner 22 mm, 250 mm Overall
- Bahco Combination Spanner 21 mm, 250 mm Overall
- Facom Spanner Metric, 250 mm Overall
