Facom Spanner Metric, 250mm Overall
- RS Stock No.:
- 235-0048
- Mfr. Part No.:
- 43.JE5T
- Brand:
- Facom
Subtotal (1 unit)*
$495.31
(exc. GST)
$544.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.31 |
*price indicative
- RS Stock No.:
- 235-0048
- Mfr. Part No.:
- 43.JE5T
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Sub Type | Open End Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Sub Type Open End Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 250mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 43.JE series nut spanner set. It is supplied in roll.
Short handle for better handling
Satin chrome finish
Related links
- Facom Spanner Metric, 250 mm Overall
- Expert by Facom Combination Spanner Metric, 250 mm Overall
- Facom Double Ended Open Spanner Metric, 250 mm Overall
- Gedore Open End Spanner Metric, 250 mm Overall
- SAM Double Ended Open Spanner Metric, 250 mm Overall
- Facom Spanner Metric, 120 mm Overall
- Facom Spanner Metric, 90 mm Overall
- Facom Spanner Metric, 140 mm Overall
