Facom Open End Spanner Metric, 230mm Overall

Subtotal (1 unit)*

$549.73

(exc. GST)

$604.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.73

*price indicative

RS Stock No.:
235-3683
Mfr. Part No.:
49.41SR
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Size

41 mm

Sub Type

Single Ended

Unit of Measure

Metric

Product Type

Open End Spanner

Material

Beryllium Copper Alloy

Overall Length

230mm

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.

Single ended

Metric size 41 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy