Facom Combination Ratchet Spanner Satin Chrome, 141mm Overall 1/2 in
- RS Stock No.:
- 235-7948
- Mfr. Part No.:
- 39.1/2
- Brand:
- Facom
Subtotal (1 unit)*
$29.45
(exc. GST)
$32.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.45 |
*price indicative
- RS Stock No.:
- 235-7948
- Mfr. Part No.:
- 39.1/2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Imperial | |
| Size | 1/2 in | |
| Head Type | Standard | |
| Material | Chrome Vandium Steel | |
| Overall Length | 141mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Imperial | ||
Size 1/2 in | ||
Head Type Standard | ||
Material Chrome Vandium Steel | ||
Overall Length 141mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 1/2 in and the overall length of the wrench is the 141 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 141 mm Overall 11 mm
- Facom Combination Ratchet Spanner Satin Chrome, 155 mm Overall 1/2 in
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 6 mm
- Facom Combination Ratchet Spanner Satin Chrome, 487 mm Overall 36 mm
- Facom Combination Ratchet Spanner Satin Chrome, 140mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome, 127 mm Overall 8 mm
- Facom Combination Ratchet Spanner Satin Chrome, 128 mm Overall 5/16 in
- Facom Combination Ratchet Spanner Satin Chrome, 321 mm Overall 15/16 in
