Facom Spanner 10x12, 128mm Overall
- RS Stock No.:
- 235-0115
- Mfr. Part No.:
- 464TX.10X12
- Brand:
- Facom
Subtotal (1 unit)*
$96.85
(exc. GST)
$106.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.85 |
*price indicative
- RS Stock No.:
- 235-0115
- Mfr. Part No.:
- 464TX.10X12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Sub Type | Ring Spanner | |
| Size | 10x12 | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 128mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Sub Type Ring Spanner | ||
Size 10x12 | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 128mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 464TX series ring spanner. It is ideal for crowded or tight spaces. Ultra-fast tightening without wasting time to reposition the wrench.
Double ended
Increment 5°
Metric size 10 x 12 mm
Related links
- Facom Spanner 6x8, 128mm Overall
- Facom Spanner 14x18, 190.0 mm Overall
- Facom Spanner 20x24, 230 mm Overall
- Facom Ring Spanner 10 x 12 mm, 141 mm Overall
- Teng Tools Spanner 11 mm, 150mm Overall
- BETA Spanner 10x12, 143 mm Overall
- Facom Punch 150mm Overall
- Facom J.210AVSE 3/8 in Square Drive Extension, 150mm Overall
