BETA Slogging Spanner 65 mm, 342mm Overall
- RS Stock No.:
- 234-0892
- Mfr. Part No.:
- 58 65
- Brand:
- BETA
Subtotal (1 unit)*
$378.97
(exc. GST)
$416.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.97 |
*price indicative
- RS Stock No.:
- 234-0892
- Mfr. Part No.:
- 58 65
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Slogging Spanner | |
| Sub Type | Single Ended | |
| Size | 65 mm | |
| Unit of Measure | Metric | |
| Overall Length | 342mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Slogging Spanner | ||
Sub Type Single Ended | ||
Size 65 mm | ||
Unit of Measure Metric | ||
Overall Length 342mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end slogging spanner has 65 mm size. It has 342 mm length.
Metric
Single ended
Related links
- BETA Slogging Spanner 36 mm, 215 mm Overall
- BETA Slogging Spanner 41 mm, 235 mm Overall
- BETA Slogging Spanner 46 mm, 255 mm Overall
- BETA Slogging Spanner 32 mm, 190 mm Overall
- BETA Slogging Spanner 24 mm, 177 mm Overall
- BETA Slogging Spanner 34 mm, 200 mm Overall
- BETA Slogging Spanner 30 mm, 190 mm Overall
- BETA Slogging Spanner 27 mm, 180 mm Overall
