Subtotal (1 unit)*
$166.16
(exc. GST)
$182.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.16 |
*price indicative
- RS Stock No.:
- 235-8072
- Mfr. Part No.:
- 440.41
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 41 mm | |
| Material | Chrome Vandium Steel | |
| Head Type | Open Ended Insert, Ring | |
| Overall Length | 460mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 1711-1, ISO 1711-1, DIN ISO 691, NF ISO 7738, ISO 691, DIN 3113, E74- 306, NF ISO 691, NF ISO 1711-1, NF ISO 3318, ASME B107.100, ISO 7738, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 41 mm | ||
Material Chrome Vandium Steel | ||
Head Type Open Ended Insert, Ring | ||
Overall Length 460mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 1711-1, ISO 1711-1, DIN ISO 691, NF ISO 7738, ISO 691, DIN 3113, E74- 306, NF ISO 691, NF ISO 1711-1, NF ISO 3318, ASME B107.100, ISO 7738, ISO 3318 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440 series is the metric combination wrench with high mechanical performance combined with compact design. The size of the wrench is the 41 mm and the overall length of the wrench is the 460 mm.
Satin chrome finish
Open end head-handle geometry optimized for increased accessibility
Related links
- Bahco Combination Spanner Height Safe 41 mm, 460 mm Overall
- Facom Combination Spanner 41 mm, 615 mm Overall
- Facom Combination Spanner 4 to 41 mm, 185 mm Overall
- Facom Combination Spanner 4 to 41 mm, 170 mm Overall
- Facom Combination Spanner 4 to 41 mm, 285 mm Overall
- STAHLWILLE Combination Spanner Height Safe 36 x 36 mm, 460 mm Overall
- Wera Combination Spanner 36 mm, 460 mm Overall
- Gedore Combination Spanner 38 mm, 460 mm Overall
