BETA Combination Spanner 29 x 29 mm, 338mm Overall

Subtotal (1 unit)*

$76.60

(exc. GST)

$84.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.60

*price indicative

RS Stock No.:
234-6383
Mfr. Part No.:
42 29
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Unit of Measure

Metric

Size

29 x 29 mm

Product Type

Combination Spanner

Head Type

Offset

Overall Length

338mm

Finish

Chrome

Standards/Approvals

DIN 3113 UNI-ISO 7738

RoHS Status: Exempt

The BETA combination spanner has 338 mm length. It has 29 x 29 mm size.

Open and offset ring ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy