BETA Combination Spanner 20 x 20 mm, 243mm Overall

Subtotal (1 unit)*

$42.56

(exc. GST)

$46.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$42.56

*price indicative

RS Stock No.:
234-6377
Mfr. Part No.:
42 20
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Size

20 x 20 mm

Product Type

Combination Spanner

Unit of Measure

Metric

Head Type

Offset

Overall Length

243mm

Finish

Chrome

Standards/Approvals

DIN 3113 UNI-ISO 7738

RoHS Status: Exempt

The BETA combination spanner has 243 mm length. It has 20 x 20 mm size.

Open and offset ring ends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy