BETA Combination Spanner 21 x 21 mm, 254mm Overall
- RS Stock No.:
- 234-6378
- Mfr. Part No.:
- 42 21
- Brand:
- BETA
Subtotal (1 unit)*
$48.03
(exc. GST)
$52.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $48.03 |
*price indicative
- RS Stock No.:
- 234-6378
- Mfr. Part No.:
- 42 21
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 21 x 21 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Offset | |
| Overall Length | 254mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 21 x 21 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Offset | ||
Overall Length 254mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 254 mm length. It has 21 x 21 mm size.
Open and offset ring ends
Related links
- BETA Combination Spanner 21 x 21 mm, 254 mm Overall
- BETA Combination Spanner 13/16 in, 254 mm Overall
- BETA Combination Spanner 28 mm, 328 mm Overall
- BETA Combination Spanner 25 mm, 296 mm Overall
- BETA Combination Spanner 9 mm, 127 mm Overall
- BETA Combination Spanner 35 x 35 mm, 412 mm Overall
- BETA Combination Spanner 11 x 11 mm, 148 mm Overall
- BETA Combination Spanner 7 x 7 mm, 105 mm Overall
