BETA Double Ended Open Spanner Metric, 230mm Overall
- RS Stock No.:
- 234-6164
- Mfr. Part No.:
- 195 8X10
- Brand:
- BETA
Subtotal (1 unit)*
$50.30
(exc. GST)
$55.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.30 |
*price indicative
- RS Stock No.:
- 234-6164
- Mfr. Part No.:
- 195 8X10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Head Type | Standard | |
| Overall Length | 230mm | |
| Height Safe | No | |
| Opening Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 21982:2020 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Double Ended Open Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Head Type Standard | ||
Overall Length 230mm | ||
Height Safe No | ||
Opening Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals ISO 21982:2020 | ||
RoHS Status: Exempt
The BETA Ratcheting double-ended flat bi-hex ring wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 128mm
Diameter 18.2mm
Weight 49g
Related links
- BETA Double Ended Open Spanner Metric, 230 mm Overall
- Facom Single Ended Open Spanner Metric, 230 mm Overall
- Facom Open End Spanner Metric, 230 mm Overall
- BETA Double Ended Open Spanner Metric, 190 mm Overall
- BETA Double Ended Open Spanner Metric, 170 mm Overall
- BETA Double Ended Open Spanner Metric, 140 mm Overall
- Facom Flare Nut Spanner Metric, 230 mm Overall
- Bahco Double Ended Open Spanner Metric, 195 mm Overall
