BETA Double Ended Open Spanner Metric, 190mm Overall
- RS Stock No.:
- 234-6160
- Mfr. Part No.:
- 195 14X15
- Brand:
- BETA
Subtotal (1 unit)*
$62.07
(exc. GST)
$68.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.07 |
*price indicative
- RS Stock No.:
- 234-6160
- Mfr. Part No.:
- 195 14X15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Double Ended Open Spanner | |
| Size | 14 x 15 mm | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| Head Type | Standard | |
| Overall Length | 190mm | |
| Height Safe | No | |
| Opening Angle | 0° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Double Ended Open Spanner | ||
Size 14 x 15 mm | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
Head Type Standard | ||
Overall Length 190mm | ||
Height Safe No | ||
Opening Angle 0° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ratcheting double-ended flat bi-hex ring wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 190mm
Diameter 28.3mm
Weight 146g
Related links
- SAM Double Ended Open Spanner Metric, 190 mm Overall
- BETA Double Ended Open Spanner Metric, 185 mm Overall
- BETA Double Ended Open Spanner Metric, 230 mm Overall
- Bahco Single Ended Open Spanner Metric, 190 mm Overall
- BETA Double Ended Open Spanner Metric, 170 mm Overall
- BETA Double Ended Open Spanner Metric, 101 mm Overall
- BETA Double Ended Open Spanner Metric, 500 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
