BETA Double Ended Open Spanner Metric, 230mm Overall

Subtotal (1 unit)*

$70.96

(exc. GST)

$78.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.96

*price indicative

RS Stock No.:
234-6161
Mfr. Part No.:
195 16X18
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Ring Spanner

Product Type

Double Ended Open Spanner

Unit of Measure

Metric

Head Type

Standard

Overall Length

230mm

Height Safe

No

Opening Angle

0°

Non-Sparking

No

Standards/Approvals

ISO 21982:2020

RoHS Status: Exempt

The BETA Ratcheting double-ended flat bi-hex ring wrench. It is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.

Length 230mm

Diameter 34.5mm

Weight 223g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy