BETA Double Ended Open Spanner Metric, 230mm Overall
- RS Stock No.:
- 234-6154
- Mfr. Part No.:
- 192 16-19
- Brand:
- BETA
Subtotal (1 unit)*
$101.15
(exc. GST)
$111.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.15 |
*price indicative
- RS Stock No.:
- 234-6154
- Mfr. Part No.:
- 192 16-19
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 230mm | |
| Finish | Chrome Plated | |
| Opening Angle | 5° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Product Type Double Ended Open Spanner | ||
Head Type Bi-Hexagonal | ||
Overall Length 230mm | ||
Finish Chrome Plated | ||
Opening Angle 5° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting double-ended flat bi-hex ring wrench with chrome-plated body.
4 in 1
Take-up angle: 5°
Length 230mm
Related links
- BETA Double Ended Open Spanner Metric, 230 mm Overall
- BETA Double Ended Open Spanner Metric, 160 mm Overall
- Facom Single Ended Open Spanner Metric, 230 mm Overall
- BETA Double Ended Open Spanner Metric, 500 mm Overall
- BETA Double Ended Open Spanner Metric, 101 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- BETA Double Ended Open Spanner Metric, 220 mm Overall
- BETA Double Ended Open Spanner Metric, 425 mm Overall
