BETA Combination Spanner 19 x 19 mm, 233mm Overall
- RS Stock No.:
- 234-6509
- Mfr. Part No.:
- 42INOX 19
- Brand:
- BETA
Subtotal (1 unit)*
$68.12
(exc. GST)
$74.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $68.12 |
*price indicative
- RS Stock No.:
- 234-6509
- Mfr. Part No.:
- 42INOX 19
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 19 x 19 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 233mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 19 x 19 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 233mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 19x19 mm size. It has 233 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 3/4 in, 233 mm Overall
- BETA Combination Spanner 7 x 7 mm to 24 x 24 mm (multiple values present), 233 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 233 mm Overall 17 mm
- Facom Combination Spanner 21 mm, 233 mm Overall
- Facom Combination Spanner Height Safe 21 mm, 233 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19 mm
- BETA Combination Spanner, 233 mm Overall
- BETA Combination Spanner 19, 250 mm Overall
