BETA Combination Spanner 13 x 13 mm, 169mm Overall
- RS Stock No.:
- 234-6503
- Mfr. Part No.:
- 42INOX 13
- Brand:
- BETA
Subtotal (1 unit)*
$48.54
(exc. GST)
$53.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.54 |
*price indicative
- RS Stock No.:
- 234-6503
- Mfr. Part No.:
- 42INOX 13
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 13 x 13 mm | |
| Unit of Measure | Metric | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 169mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 13 x 13 mm | ||
Unit of Measure Metric | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 169mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 13x13 mm size. It has 169 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 13, 180 mm Overall
- BETA Combination Spanner 1/2 in, 169 mm Overall
- Bahco Combination Spanner 13 mm, 169 mm Overall
- BETA Combination Spanner 13/16 in, 254 mm Overall
- BETA Combination Spanner 13/16 in, 433 mm Overall
- Bahco Combination Spanner Height Safe 13 mm, 169 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 180 mm Overall 13 mm
- BETA Combination Spanner 15 mm, 190 mm Overall
