BETA Ring Spanner 14 x 15 mm, 175mm Overall
- RS Stock No.:
- 234-2534
- Mfr. Part No.:
- 94 14X15
- Brand:
- BETA
Subtotal (1 unit)*
$55.88
(exc. GST)
$61.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.88 |
*price indicative
- RS Stock No.:
- 234-2534
- Mfr. Part No.:
- 94 14X15
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 14 x 15 mm | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 14 x 15 mm | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 14X15 mm. The overall length of this flare nut ring wrench is 175 mm.
This flare nut ring wrench is sparkproof
Related links
- BETA Ring Spanner 14 x 17 mm, 195 mm Overall
- BETA Ring Spanner 13x15, 175 mm Overall
- BETA Ring Spanner 12x14, 175 mm Overall
- BETA Ring Spanner 11x13, 175 mm Overall
- Facom Ring Spanner 14 x 15 mm, 218 mm Overall
- SAM Offset Ring Spanner 14 x 15 mm, 225 mm Overall
- Facom Ratchet Ring Spanner 14 x 15 mm, 190 mm Overall
- Facom Ring Spanner 14 x 15 mm, 185 mm Overall
