SAM Offset Ring Spanner 14 x 15 mm, 225mm Overall
- RS Stock No.:
- 209-102
- Mfr. Part No.:
- 105-14X15-FME
- Brand:
- SAM
Subtotal (1 unit)*
$77.36
(exc. GST)
$85.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $77.36 |
*price indicative
- RS Stock No.:
- 209-102
- Mfr. Part No.:
- 105-14X15-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Offset Ring Spanner | |
| Size | 14 x 15 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 225mm | |
| Finish | Chrome Plated, Polished | |
| Standards/Approvals | NF ISO 10104, DIN ISO 691, DIN 838, ISO 1711-1, NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Offset Ring Spanner | ||
Size 14 x 15 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 225mm | ||
Finish Chrome Plated, Polished | ||
Standards/Approvals NF ISO 10104, DIN ISO 691, DIN 838, ISO 1711-1, NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
105-14X15-FME
The SAM Outillage Counter Offset Ring Spanner is expertly crafted to deliver precision and power for your toughest jobs. Designed from forged chrome vanadium steel, this robust tool promises durability while offering two openings to tackle various fasteners efficiently. Its elongated body allows for significant torque application, ensuring that even the most stubborn nuts are dealt with seamlessly. With a polished chrome plate finish, it not only looks professional but also stands up to the rigours of everyday use, ensuring that you can rely on it for countless projects ahead.
Long body design fosters powerful tightening capabilities
Pronounced offsetting improves grip and access to nuts
Integrates an FME clip function for secure fastening capabilities
Lightweight yet strong making it easy to handle during extended use
Related links
- SAM Offset Ring Spanner 14 x 17 mm, 225 mm Overall
- Gedore Offset Ring Spanner 14 to 15 mm², 225 mm Overall
- SAM Offset Ring Spanner 20 x 22 mm, 295 mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175 mm Overall
- SAM Offset Ring Spanner 16 x 17 mm, 245 mm Overall
- SAM Offset Ring Spanner 21 x 23 mm, 315 mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285 mm Overall
- SAM Offset Ring Spanner 10 x 11 mm, 200 mm Overall
