BETA Slogging Spanner 75 mm, 408mm Overall

Subtotal (1 unit)*

$521.92

(exc. GST)

$574.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$521.92

*price indicative

RS Stock No.:
234-0894
Mfr. Part No.:
58 75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Slogging Spanner

Size

75 mm

Sub Type

Single Ended

Unit of Measure

Metric

Overall Length

408mm

Offset Angle

15°

Standards/Approvals

No

RoHS Status: Exempt

The BETA open end slogging spanner has 75 mm size. It has 375 mm length.

Metric

Single ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy