SAM Single Ended Open Spanner Metric, 399mm Overall
- RS Stock No.:
- 221-5496
- Mfr. Part No.:
- 69-50
- Brand:
- SAM
Subtotal (1 unit)*
$99.69
(exc. GST)
$109.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.69 |
*price indicative
- RS Stock No.:
- 221-5496
- Mfr. Part No.:
- 69-50
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 50 mm | |
| Product Type | Single Ended Open Spanner | |
| Sub Type | Single Ended | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Overall Length | 399mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 50 mm | ||
Product Type Single Ended Open Spanner | ||
Sub Type Single Ended | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Overall Length 399mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM OUTILLAGE powerful single fork wrenches thickness of the head makes. It possible to grip the nut over its entire height. It has hanging hole at the end of the handle from size 54 upwards.
Torques are very high
Indispensable for heavy duty mechanics
Related links
- SAM Single Ended Open Spanner Metric, 167 mm Overall
- SAM Single Ended Open Spanner Metric, 94 mm Overall
- SAM Single Ended Open Spanner Metric, 187 mm Overall
- SAM Single Ended Open Spanner Metric, 439 mm Overall
- SAM Single Ended Open Spanner Metric, 111 mm Overall
- SAM Single Ended Open Spanner Metric, 139.8 mm Overall
- SAM Single Ended Open Spanner Metric, 295 mm Overall
- SAM Single Ended Open Spanner Metric, 507 mm Overall
