SAM Single Ended Open Spanner Metric, 94mm Overall
- RS Stock No.:
- 221-5503
- Mfr. Part No.:
- 69-8
- Brand:
- SAM
Subtotal (1 unit)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.98 |
*price indicative
- RS Stock No.:
- 221-5503
- Mfr. Part No.:
- 69-8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Single Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Overall Length | 94mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Single Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Overall Length 94mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM OUTILLAGE powerful single fork wrenches thickness of the head makes. It possible to grip the nut over its entire height. It has hanging hole at the end of the handle from size 54 upwards.
Torques are very high
Indispensable for heavy duty mechanics
Related links
- SAM Single Ended Open Spanner Metric, 167 mm Overall
- SAM Single Ended Open Spanner Metric, 187 mm Overall
- SAM Single Ended Open Spanner Metric, 439 mm Overall
- SAM Single Ended Open Spanner Metric, 111 mm Overall
- SAM Single Ended Open Spanner Metric, 139.8 mm Overall
- SAM Single Ended Open Spanner Metric, 295 mm Overall
- SAM Single Ended Open Spanner Metric, 507 mm Overall
- SAM Single Ended Open Spanner Metric, 473 mm Overall
