SAM Ratchet Ring Spanner, 144.4mm Overall
- RS Stock No.:
- 257-7732
- Mfr. Part No.:
- 106C-10X11
- Brand:
- SAM
Subtotal (1 unit)*
$80.96
(exc. GST)
$89.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.96 |
*price indicative
- RS Stock No.:
- 257-7732
- Mfr. Part No.:
- 106C-10X11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Ratchet Ring Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Ratchet Drive | |
| Overall Length | 144.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Ratchet Ring Spanner | ||
Unit of Measure Metric | ||
Sub Type Ratchet Drive | ||
Overall Length 144.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM ratchet ring spanners has shiny polished finishing and extra-flat key with softened shape for hand comfort.
Return angle 5°
Inversion system by turning the key
Speed of execution thanks to the ratchet system
Related links
- SAM Ratchet Ring Spanner, 166 mm Overall
- SAM Ratchet Ring Spanner, 130.4 mm Overall
- SAM Ratchet Ring Spanner Bright Chrome Plated, 203 mm Overall 16 x 18 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171 mm Overall 11 x 13 mm
- SAM Ratchet Ring Spanner Bright Chrome Plated, 108 mm Overall 7 x 8 mm
- SAM Ratchet Spanner Height Safe 14 x 15 mm, 181 mm Overall
- SAM Ratchet Spanner Height Safe 22 x 24 mm, 256 mm Overall
- SAM Ratchet Spanner Height Safe 21 x 23 mm, 256 mm Overall
