SAM Combination Ratchet Spanner Bright Polished, 291.5mm Overall 21 mm
- RS Stock No.:
- 221-3070
- Mfr. Part No.:
- 50-C-21
- Brand:
- SAM
Subtotal (1 unit)*
$85.58
(exc. GST)
$94.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $85.58 |
*price indicative
- RS Stock No.:
- 221-3070
- Mfr. Part No.:
- 50-C-21
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Ratchet Spanner | |
| Size | 21 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 291.5mm | |
| Finish | Bright Polished | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Ratchet Spanner | ||
Size 21 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 291.5mm | ||
Finish Bright Polished | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage ratchet combination wrench, of size 21 mm, has 72-teeth ratchet system. The key is angled at 15° and has slightly longer body. The reversal of the direction of rotation is possible by lever integrated in the body of the key.
There is no risk of slipping
Related links
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5 mm Overall 53/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 291.5 mm Overall 55/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178 mm Overall 33/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149 mm Overall 23/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 190 mm Overall 35/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225 mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 225.5 mm Overall 43/64 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 149.4 mm Overall 23/64 in
