Facom Wrench Height Safe 12 mm, 176mm Overall VDE/1000V Approved
- RS Stock No.:
- 216-403
- Mfr. Part No.:
- 441.10
- Brand:
- Facom
Subtotal (1 unit)*
$18.19
(exc. GST)
$20.01
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.19 |
*price indicative
- RS Stock No.:
- 216-403
- Mfr. Part No.:
- 441.10
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| Size | 12 mm | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vandium Steel | |
| Overall Length | 176mm | |
| Finish | Satin Chrome | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
Size 12 mm | ||
VDE/1000V Approved Yes | ||
Material Chrome Vandium Steel | ||
Overall Length 176mm | ||
Finish Satin Chrome | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV GRIP Combination Wrench is a versatile tool designed for various tasks, including the removal and transportation of windscreens, bodywork components, and more. It features four high density foam pads that securely hold parts in place while you work, ensuring stability and precision. These foam pads are especially ideal for working on delicate surfaces like windscreens and body panels, as they prevent scratches and damage during handling.
Easy and quick attachment to the aluminium worktop rails
Maximum load capacity 100 kg
Related links
- Facom Wrench Height Safe, 283 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe, 247 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe, 271 mm Overall
- Facom Wrench Height Safe 22 mm, 319 mm Overall
- Facom Wrench, 187 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 10 mm Height Safe, 160 mm Overall VDE/1000V Approved
