SAM Combination Ratchet Spanner Bright Polished Height Safe, 248.2mm Overall 19 mm

Subtotal (1 unit)*

$130.82

(exc. GST)

$143.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$130.82

*price indicative

RS Stock No.:
221-3069
Mfr. Part No.:
50-C-19-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Size

19 mm

Product Type

Combination Ratchet Spanner

Material

Chrome Vanadium Steel

Overall Length

248.2mm

Finish

Bright Polished

Height Safe

Yes

Offset Angle

15°

Non-Sparking

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage combination ratchet wrench, of size 19 mm, has 72 teeth ratchet system with 5° intervals. It has polished finish.

It works fast due to ratchet system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy