SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2mm Overall 24 mm

Subtotal (1 unit)*

$161.46

(exc. GST)

$177.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$161.46

*price indicative

RS Stock No.:
221-3074
Mfr. Part No.:
50-C-24-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Combination Ratchet Spanner

Size

24 mm

Material

Chrome Vanadium Steel

Overall Length

331.2mm

Finish

Bright Polished

Offset Angle

15°

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage combination ratchet wrench, of size 24 mm, has 72 teeth ratchet system with 5° intervals. It has polished finish.

It works fast due to ratchet system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy