SAM Combination Ratchet Spanner Bright Polished, 225mm Overall 17 mm

Subtotal (1 unit)*

$59.11

(exc. GST)

$65.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.11

*price indicative

RS Stock No.:
221-3094
Mfr. Part No.:
50-CT17
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Size

17 mm

Product Type

Combination Ratchet Spanner

Unit of Measure

Metric

Material

Chrome Vanadium Steel

Overall Length

225mm

Finish

Bright Polished

Height Safe

No

Non-Sparking

No

Standards/Approvals

NF ISO 691, NF ISO 1711-1, NF ISO 3318, NF ISO 7738, DIN 3113, ISO 691, ISO 3318, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Outillage jointed ratchet combination wrench, of metric size 17 mm, has 72-teeth ratchet system. It can tilt 180° for easy access to nuts.

It has high speed of execution due to ratchet system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy