SAM Tubular Box Spanner, 90mm Overall Ratchet Chrome VDE/1000V Approved
- RS Stock No.:
- 221-2757
- Mfr. Part No.:
- Z-80-7
- Brand:
- SAM
Subtotal (1 unit)*
$77.30
(exc. GST)
$85.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $77.30 |
*price indicative
- RS Stock No.:
- 221-2757
- Mfr. Part No.:
- Z-80-7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Sub Type | Insulated Tubular Box Spanner | |
| Handle Type | Ratchet | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 90mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1711-1, CEI 60900, DIN 899 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Sub Type Insulated Tubular Box Spanner | ||
Handle Type Ratchet | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 90mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1711-1, CEI 60900, DIN 899 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated pipe shaped wrenches forged from chrome vanadium steel allows powerful tightening because of lever arm. It has hexagonal opening of 6 pans and has dimension of 7 mm.
Weight 35 g
Related links
- SAM Tubular Box Spanner, 118mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 150mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 189mm Overall Ratchet Chrome VDE/1000V Approved
- SAM Tubular Box Spanner, 94mm Overall Ratchet Chrome VDE/1000V Approved
- SAM 8 mm Tubular Box Spanner, 90mm Overall
- SAM Tubular Box Spanner, 97mm Overall
- SAM Ring Wrench 7 mm Jaw Capacity, Standard Handle VDE/1000V Approved
- SAM Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
