Expert by Facom Open End Spanner Metric, 285mm Overall
- RS Stock No.:
- 218-1023
- Mfr. Part No.:
- E113261
- Brand:
- Expert by Facom
Subtotal (1 unit)*
$23.51
(exc. GST)
$25.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.51 |
*price indicative
- RS Stock No.:
- 218-1023
- Mfr. Part No.:
- E113261
- Brand:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Unit of Measure | Metric | |
| Size | 26 x 28 mm | |
| Product Type | Open End Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 285mm | |
| Finish | Chrome, Bright | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 691, DIN 3110, ISO 3318, ISO 1711-1, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Unit of Measure Metric | ||
Size 26 x 28 mm | ||
Product Type Open End Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 285mm | ||
Finish Chrome, Bright | ||
Opening Angle 15° | ||
Standards/Approvals ISO 691, DIN 3110, ISO 3318, ISO 1711-1, ISO 10102 | ||
- COO (Country of Origin):
- TW
The Expert by Facom open end wrench is forged in chrome vanadium steeI. It's open end angled at 15° from handle axis. It is certified by ISO 691, ISO 1711-1, ISO 3318 and ISO 10102.
It has high chrome finish
It has 285 mm length
- RS Stock No. 2181021
- Mfr. Part No. E113260
Each
$19.66
- RS Stock No. 2181024
- Mfr. Part No. E113262
Each
$6.03
- RS Stock No. 2181025
- Mfr. Part No. E113281
Each
$23.31
- RS Stock No. 1883714
- Mfr. Part No. 34.8
Each
$30.83
Related links
- Expert by Facom Open End Spanner Metric, 285 mm Overall
- Expert by Facom Open End Spanner Metric, 302 mm Overall
- Expert by Facom Open End Spanner Metric, 112 mm Overall
- Facom Open End Spanner Metric, 595 mm Overall
- Facom Open End Spanner Metric, 381 mm Overall
- Facom Open End Spanner Metric, 70 mm Overall
- Facom Open End Spanner Metric, 102 mm Overall
- Facom Open End Spanner Metric, 100 mm Overall











