Teng Tools Combination Spanner 12 mm, 172mm Overall
- RS Stock No.:
- 198-2129
- Mfr. Part No.:
- 600512R
- Brand:
- Teng Tools
Subtotal (1 unit)*
$65.28
(exc. GST)
$71.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.28 |
*price indicative
- RS Stock No.:
- 198-2129
- Mfr. Part No.:
- 600512R
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Combination Spanner | |
| Size | 12 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Ratchet | |
| Overall Length | 172mm | |
| Finish | Satin | |
| Offset Angle | 13° | |
| Height Safe | No | |
| Standards/Approvals | DIN 3113 A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Combination Spanner | ||
Size 12 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Ratchet | ||
Overall Length 172mm | ||
Finish Satin | ||
Offset Angle 13° | ||
Height Safe No | ||
Standards/Approvals DIN 3113 A | ||
RoHS Status: Exempt
The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.
Off set at 13° for easier use on flat surfaces
72 teeth ratchet spanners giving a 5° increment between clicks
Reversible ratchet mechanism with a flip reverse lever
Designed and manufactured to DIN3113A
Related links
- Bahco Ratchet Spanner 12 mm, 172 mm Overall
- Teng Tools Combination Spanner Satin, 160 mm Overall 12 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 106 mm Overall 12 mm
- Bahco Ratchet Wrench 12 mm Jaw Capacity
- Teng Tools Combination Spanner Satin, 180 mm Overall 14 mm
- Teng Tools Combination Spanner Satin, 320 mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 220 mm Overall 18 mm
- Teng Tools Combination Spanner Satin, 300 mm Overall 26 mm
