Wera Ratchet Spanner Chromium, 180mm Overall 8 mm
- RS Stock No.:
- 827-770
- Mfr. Part No.:
- 05020350001
- Brand:
- Wera
Subtotal (1 unit)*
$84.91
(exc. GST)
$93.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.91 |
*price indicative
- RS Stock No.:
- 827-770
- Mfr. Part No.:
- 05020350001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Product Type | Ratchet Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Molybdenum Steel | |
| Overall Length | 180mm | |
| Finish | Chromium | |
| Offset Angle | 30° | |
| Number of Points | 12 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Product Type Ratchet Spanner | ||
Head Type Double Open End Wrench | ||
Material Molybdenum Steel | ||
Overall Length 180mm | ||
Finish Chromium | ||
Offset Angle 30° | ||
Number of Points 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 6007 Joker SB ring ratchet spanner is engineered for precision and efficiency in tackling hexagonal screws and bolts. With a long design, it maximises torque transmission and enhances accessibility in tight spots. Its unique combination of an open end and ring ratchet mechanism provides versatility for various tasks, while the practical holding function, supported by a metal plate, minimises the risk of losing fasteners. The innovative end stop design prevents slipping, ensuring a secure grip as you work. Crafted from high-performance chromium molybdenum steel, this tool is built to withstand high corrosion and maintain durability in demanding environments.
Unique jaw and ring ratchet mechanism for increased functionality
Long lever allows for efficient power transmission
Innovative holding function reduces the risk of lost screws and sockets
Return angle of just 30° enhances manoeuvrability in confined spaces
Double hexagon geometry ensures a secure connection with nuts and bolts
Exceptional fine toothing with 80 teeth for flexibility during use
Crafted from high-performance materials for corrosion resistance and durability
Take it easy tool Finder with colour coding promotes quick size identification
Related links
- Wera Ratchet Spanner Chromium, 209mm Overall 10 mm
- Wera Ratchet Spanner Nickel Chromium Coated, 245mm Overall 13 mm
- Wera Ratchet Spanner Nickel Chromium Coated, 304.5mm Overall 17 mm
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 144 mm Overall 8 mm
- Wera Combination Ratchet Spanner Chrome, 144 mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 140 mm Overall 8 mm
- BETA Combination Ratchet Spanner Chrome Plated, 136 mm Overall 8 mm
- Facom Combination Ratchet Spanner Chrome, 90.5 mm Overall 8 mm
