Teng Tools Spanner 14 mm, 239mm Overall
- RS Stock No.:
- 810-940
- Mfr. Part No.:
- 631415
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$36.29
(exc. GST)
$39.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.29 |
*price indicative
- RS Stock No.:
- 810-940
- Mfr. Part No.:
- 631415
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 14 mm | |
| Material | Chrome Vanadium | |
| Head Type | Double Ended | |
| Overall Length | 239mm | |
| Finish | Satin | |
| Number of Points | 1 | |
| Offset Angle | 75° | |
| Standards/Approvals | 838 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 14 mm | ||
Material Chrome Vanadium | ||
Head Type Double Ended | ||
Overall Length 239mm | ||
Finish Satin | ||
Number of Points 1 | ||
Offset Angle 75° | ||
Standards/Approvals 838 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner metric offers dual-functionality with two sizes in one tool, designed to simplify tasks requiring precise fastening in various applications.
Different size at each end provides versatility with two sizes in one wrench
Double curved heads are offset at 75° for enhanced access on flat surfaces
Crafted from chrome vanadium for durability and longevity
Utilises TengTools hip grip design for effective contact with flat fastenings
Related links
- Teng Tools Spanner 14 mm, 239mm Overall
- Teng Tools Spanner 14 mm, 228mm Overall
- Teng Tools Spanner 15 mm, Satin Finish
- Teng Tools Spanner 14 mm, Satin Finish
- Teng Tools Spanner 26 mm, Satin Finish
- Teng Tools Spanner 29 mm, Satin Finish
- Teng Tools Spanner 19 mm, Satin Finish
- Teng Tools Spanner 42 mm, Satin Finish
