Teng Tools Spanner 11 mm, 328mm Overall
- RS Stock No.:
- 810-938
- Mfr. Part No.:
- 631113FL
- Brand:
- Teng Tools
Subtotal (1 unit)*
$98.49
(exc. GST)
$108.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.49 |
*price indicative
- RS Stock No.:
- 810-938
- Mfr. Part No.:
- 631113FL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Sub Type | Long | |
| Size | 11 mm | |
| Product Type | Spanner | |
| Head Type | Ring | |
| Material | Chrome Molybdenum | |
| Overall Length | 328mm | |
| Finish | Satin | |
| Number of Points | 6 | |
| Standards/Approvals | 837 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Sub Type Long | ||
Size 11 mm | ||
Product Type Spanner | ||
Head Type Ring | ||
Material Chrome Molybdenum | ||
Overall Length 328mm | ||
Finish Satin | ||
Number of Points 6 | ||
Standards/Approvals 837 | ||
- COO (Country of Origin):
- TW
The Teng Tools long double ring spanner is an essential hand tool designed for versatile use in confined spaces, allowing for effective fastening with its unique size variations at each end.
Metric size of 11 x 13 mm provides dual functionality
Flat design ensures accessibility in tight spaces
Constructed from chrome vanadium for enhanced durability
Manufactured to DIN837 standards for guaranteed quality
Related links
- Teng Tools Spanner 11 mm, 328mm Overall
- Teng Tools Spanner 11 mm, 188mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner 11 mm, 150mm Overall
- Teng Tools Wrench 70 mm, 328mm Overall
- Teng Tools Combination Spanner 11 mm, 165 mm Overall
- Teng Tools Spanner Satin, 147mm Overall 11 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 102 mm Overall 11 mm
