Teng Tools Combination Spanner 11 mm, 165mm Overall

Subtotal (1 unit)*

$74.01

(exc. GST)

$81.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.01

*price indicative

RS Stock No.:
198-2128
Mfr. Part No.:
600511R
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

11 mm

Unit of Measure

Metric

Product Type

Combination Spanner

Material

Chrome Vanadium Steel

Overall Length

165mm

Finish

Satin

Height Safe

No

Offset Angle

13°

Number of Points

72

Standards/Approvals

DIN 3113 A

RoHS Status: Exempt

The Teng Tools metric ratcheting combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts. It is widely used for rapid tightening and loosening of fastenings.

Off set at 13° for easier use on flat surfaces

72 teeth ratchet spanners giving a 5° increment between clicks

Reversible ratchet mechanism with a flip reverse lever

Designed and manufactured to DIN3113A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy