Teng Tools Spanner 11, 328mm Overall
- RS Stock No.:
- 810-127
- Mfr. Part No.:
- 631214FL
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$94.97
(exc. GST)
$104.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.97 |
*price indicative
- RS Stock No.:
- 810-127
- Mfr. Part No.:
- 631214FL
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 11 | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Material | Chrome Molybdenum | |
| Overall Length | 328mm | |
| Finish | Satin | |
| Standards/Approvals | 837 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 11 | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Material Chrome Molybdenum | ||
Overall Length 328mm | ||
Finish Satin | ||
Standards/Approvals 837 | ||
- COO (Country of Origin):
- TW
The Teng Tools double ring spanner offers a unique flat design Ideal for reach in confined spaces. This metric tool features two sizes in one, facilitating versatile use in various applications.
Crafted from chrome vanadium for enhanced durability
Designed to DIN837 standards for consistent quality
Metric size ranges from 11 to 13 mm for versatile use
Flat design allows access in tight working areas
Related links
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner 11 mm, 328mm Overall
- Teng Tools Spanner 11 mm, 188mm Overall
- Teng Tools Spanner 11 mm, 150mm Overall
- Teng Tools Wrench 70 mm, 328mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner inch, 298mm Overall
