Teng Tools Spanner 6 x 7 mm, 168mm Overall

Subtotal (1 unit)*

$27.95

(exc. GST)

$30.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.95

*price indicative

RS Stock No.:
810-933
Mfr. Part No.:
630607
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

6 x 7 mm

Sub Type

Spanner

Unit of Measure

Millimetre

Product Type

Spanner

Head Type

Double Ended

Material

Chrome Vanadium

Overall Length

168mm

Finish

Satin

Offset Angle

75°

Standards/Approvals

838

COO (Country of Origin):
TW
The Teng Tools double ring spanner metric offers precision engineering for effective fastening tasks, featuring two sizes in one wrench for versatility in your toolkit.

Different sizes at each end provide flexibility for various tasks

Double curved heads offset at 75° facilitate easier access on flat surfaces

Crafted from chrome vanadium with a satin finish for enhanced durability

TengTools hip grip design ensures optimal contact on the flat side of fastenings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy