Teng Tools Spanner 17 mm, 203mm Overall
- RS Stock No.:
- 810-789
- Mfr. Part No.:
- 681719
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$65.52
(exc. GST)
$72.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.52 |
*price indicative
- RS Stock No.:
- 810-789
- Mfr. Part No.:
- 681719
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Spanner | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Head Type | Double Ended | |
| Material | Chrome Vanadium | |
| Overall Length | 203mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Spanner | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Head Type Double Ended | ||
Material Chrome Vanadium | ||
Overall Length 203mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset ring spanner is a versatile tool designed for use in tight spaces. Its double-ended design allows for efficient work on various fasteners in both outdoor and professional settings.
Fibre reinforced reversible ratchet wrench ensures durability and reliability
18 teeth provide extra strength, making it suitable for demanding tasks
25° offset heads improve access in confined areas
The 6mm size features a 6-point ring end, while others include 12-point ring ends
Related links
- Teng Tools Spanner 17 mm, 202mm Overall
- Teng Tools Combination Spanner 17 mm, 226 mm Overall
- Teng Tools Spanner Satin, 190mm Overall 17 mm
- Teng Tools 1-Piece Spanner Chrome Vanadium
- Teng Tools 17 mm, Satin Finish
- ITL Insulated Tools Ltd Offset Ring Spanner 17 mm, 151 mm Overall VDE/1000V Approved
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
