Teng Tools 1-Piece Spanner, 17 mm, Chrome Vanadium

Subtotal (1 unit)*

$32.25

(exc. GST)

$35.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.25

*price indicative

RS Stock No.:
810-919
Mfr. Part No.:
6005M17
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Set Type

Spanner Set

Sizes in Set

17 mm

Number of Pieces

1

Material

Chrome Vanadium

Finish

Satin

Standards/Approvals

3113A

COO (Country of Origin):
TW
The Teng Tools stubby combination spanner is a metric tool designed for effortless fastening in confined spaces. Featuring a unique offset design for ease of use on flat surfaces, it offers reliability and precision.

Ideal for use in confined spaces, enhancing accessibility

Offset at 15° for easier use on flat surfaces

TengTools hip grip design ensures superior contact

Crafted from chrome vanadium with a satin finish for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy