Teng Tools Spanner 1, 330mm Overall
- RS Stock No.:
- 810-753
- Mfr. Part No.:
- 600122
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$34.16
(exc. GST)
$37.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.16 |
*price indicative
- RS Stock No.:
- 810-753
- Mfr. Part No.:
- 600122
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 1 | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 330mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 1 | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 330mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner seamlessly combines a ring and open-ended tool with a uniform size opening at both ends, providing practicality and versatility for various tasks.
Offset at 15° for easier access on flat surfaces
TengTools hip grip design enhances contact with flat surfaces
Constructed from Durable chrome vanadium for longevity
Manufactured to comply with ASME B107.100 standards
Related links
- Teng Tools Spanner 1, 330mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1-1/4 in, 360mm Overall
- Teng Tools Spanner 1-7/16 inch, 410mm Overall
- Teng Tools Spanner 1-3/8 in, 410mm Overall
- Teng Tools Spanner 1, 362mm Overall
- Teng Tools Spanner 1, 310mm Overall
