Teng Tools Spanner 1-7/8 in, 540mm Overall
- RS Stock No.:
- 810-106
- Mfr. Part No.:
- 600160
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$366.00
(exc. GST)
$402.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.00 |
*price indicative
- RS Stock No.:
- 810-106
- Mfr. Part No.:
- 600160
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 1-7/8 in | |
| Unit of Measure | inch | |
| Product Type | Spanner | |
| Material | Chrome Vanadium | |
| Overall Length | 540mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 1-7/8 in | ||
Unit of Measure inch | ||
Product Type Spanner | ||
Material Chrome Vanadium | ||
Overall Length 540mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is designed to offer both ring and open-ended functionality in one tool, making it Ideal for a variety of fastening tasks. Its offset angle enhances usability on flat surfaces.
Offset angle of 15 degrees for improved accessibility
Constructed from chrome vanadium for durability and strength
Satin finish for resistance to corrosion and wear
Designed to meet ASME B107.100 standards
Related links
- Teng Tools Spanner 1-7/16 inch, 410mm Overall
- Teng Tools Spanner 1, 380mm Overall
- Teng Tools Spanner 1-3/8 in, 410mm Overall
- Teng Tools Spanner 1-1/4 in, 360mm Overall
- Teng Tools Spanner 1, 362mm Overall
- Teng Tools Spanner 1, 310mm Overall
- Teng Tools Spanner 1, 330mm Overall
- Teng Tools Spanner 1, 500mm Overall
