Teng Tools Spanner 8 mm, 148mm Overall
- RS Stock No.:
- 810-112
- Mfr. Part No.:
- 605908
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$24.29
(exc. GST)
$26.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.29 |
*price indicative
- RS Stock No.:
- 810-112
- Mfr. Part No.:
- 605908
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Material | Chrome Vanadium | |
| Overall Length | 148mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Material Chrome Vanadium | ||
Overall Length 148mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools long combination spanner is designed for both precision and versatility in mechanical tasks, featuring a dual-use design that combines a ring and open-ended spanner for efficient handling of fastenings.
Constructed from chrome vanadium for enhanced durability
Offset at 15° to facilitate easier access on flat surfaces
Extra long reach allows for improved leverage and control
TengTools hip grip design minimises damage to fastenings
Related links
- Teng Tools Spanner Satin, 111mm Overall 8 mm
- Teng Tools Spanner 8, 133mm Overall
- Teng Tools Spanner Set Satin, 111mm Overall 8 mm
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1-3/8 in, 410mm Overall
- Teng Tools Spanner 7/8 in, 260mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
