Teng Tools Spanner 58 mm, 600mm Overall
- RS Stock No.:
- 810-108
- Mfr. Part No.:
- 600558
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$959.18
(exc. GST)
$1,055.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $959.18 |
*price indicative
- RS Stock No.:
- 810-108
- Mfr. Part No.:
- 600558
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner | |
| Size | 58 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium | |
| Overall Length | 600mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Standards/Approvals | 3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner | ||
Size 58 mm | ||
Unit of Measure Metric | ||
Material Chrome Vanadium | ||
Overall Length 600mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Standards/Approvals 3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner is a versatile tool designed for both ring and open-ended applications, featuring an offset design for better access on flat surfaces. Its sturdy construction ensures reliability in demanding environments.
Crafted from chrome vanadium for enhanced durability
Offset angle of 15° allows for improved access in tight spaces
Designed according to DIN3113A for consistent quality
Jaw height measures 30 mm for effective fastening
Related links
- Teng Tools Spanner 60 mm, 600mm Overall
- Facom Slogging Spanner 58 mm, 270 mm Overall
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
- Teng Tools Spanner 11, 328mm Overall
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Spanner inch, 298mm Overall
- Teng Tools Spanner inch, 180mm Overall
