Teng Tools Spanner Metric, 237mm Overall VDE/1000V Approved

N

Subtotal (1 unit)*

$105.59

(exc. GST)

$116.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.59

*price indicative

RS Stock No.:
810-002
Mfr. Part No.:
MPV600523
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Size

23 mm

Sub Type

Spanner

Unit of Measure

Metric

Product Type

Spanner

VDE/1000V Approved

Yes

Material

Chrome Vanadium

Overall Length

237mm

Opening Angle

15°

Standards/Approvals

3114

COO (Country of Origin):
TW
The Teng Tools insulated spanner offers exceptional functionality for professional use, featuring a 23mm size designed to facilitate easy access in tight spaces while ensuring safety during live electrical work.

Approved for live working up to 1,000 volts

Nonslip handle ensures maximum comfort during operation

Chrome vanadium steel construction guarantees durability and strength

Designed to meet DIN3114 IEC60900 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy