Teng Tools Spanner Metric, 202mm Overall VDE/1000V Approved

N

Subtotal (1 unit)*

$98.73

(exc. GST)

$108.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.73

*price indicative

RS Stock No.:
810-000
Mfr. Part No.:
MPV600521
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Spanner

Unit of Measure

Metric

Size

21 mm

Sub Type

Spanner

VDE/1000V Approved

Yes

Material

Chrome Vanadium

Overall Length

202mm

Opening Angle

15°

Standards/Approvals

3114

COO (Country of Origin):
TW
The Teng Tools insulated spanner is a highly versatile tool designed for safer handling during live working situations. With its unique features, it ensures ease of use and comfort while performing various tasks.

Open offset at 15° allows for improved accessibility during use

Approved for live working up to 1,000 volts for enhanced safety

Nonslip handle provides maximum comfort during operation

Constructed from chrome vanadium steel for durability and strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy