Teng Tools Spanner 7, 133mm Overall
- RS Stock No.:
- 809-520
- Mfr. Part No.:
- 680709
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$46.66
(exc. GST)
$51.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.66 |
*price indicative
- RS Stock No.:
- 809-520
- Mfr. Part No.:
- 680709
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 7 | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Head Type | Double Ended | |
| Material | Chrome Vanadium | |
| Overall Length | 133mm | |
| Finish | Satin | |
| Offset Angle | 25° | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 7 | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Head Type Double Ended | ||
Material Chrome Vanadium | ||
Overall Length 133mm | ||
Finish Satin | ||
Offset Angle 25° | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools ratcheting offset ring spanner is designed for efficient tightening and loosening of fasteners in tight spaces, featuring a double-ended design with 25° offset heads for enhanced access.
Fibre reinforced reversible ratchet wrench for enhanced durability
18 teeth design allows for extra strength in demanding environments
Double ended with a 25° offset for improved clearance and versatility
Chrome vanadium satin finish ensures resistance against wear and corrosion
Related links
- Teng Tools Spanner 7/8 in, 260mm Overall
- Teng Tools Spanner 8, 133mm Overall
- Teng Tools Spanner 1-7/8 in, 540mm Overall
- Teng Tools Spanner 1-7/16 inch, 410mm Overall
- Teng Tools Spanner 6 x 7 mm, 168mm Overall
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools Spanner Metric, 140mm Overall
- Teng Tools Spanner 18, 103mm Overall
