STAHLWILLE Double Ended Open Spanner Metric, 170mm Overall
- RS Stock No.:
- 720-342
- Mfr. Part No.:
- 40031013
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$41.30
(exc. GST)
$45.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.30 |
*price indicative
- RS Stock No.:
- 720-342
- Mfr. Part No.:
- 40031013
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Unit of Measure | Metric | |
| Sub Type | Open End Spanner | |
| Size | 10 x 13 mm | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Double Open End Wrench | |
| Material | Chrome Alloy Steel | |
| Overall Length | 170mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Unit of Measure Metric | ||
Sub Type Open End Spanner | ||
Size 10 x 13 mm | ||
Product Type Double Ended Open Spanner | ||
Head Type Double Open End Wrench | ||
Material Chrome Alloy Steel | ||
Overall Length 170mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended Spanner is an essential tool designed for professional use, boasting exceptional durability and robustness. Crafted from high-quality Chrome Alloy Steel and featuring a chrome-plated surface, this spanner ensures a non-slip grip, facilitating safe handling even in oily conditions. Its straight design, combined with jaws angled at 15°, offers enhanced access and flexibility in tight spaces, making it versatile for various mechanical tasks. The innovative double-T profile delivers remarkable strength while minimizing weight, ensuring it can withstand heavy loads without compromising performance. This tool not only exemplifies precision engineering but also reflects stahlwilles commitment to superior craftsmanship, proudly MADE in Germany.
Durable construction from high-quality Chrome Alloy Steel
Chrome plating provides resistance to corrosion and enhances grip
Straight design with 15° angled jaws offers better access in confined spaces
Double-T profile ensures maximum strength while reducing weight
Manufactured with tight tolerances for a secure fit on screws
Lightweight design reduces user fatigue during extended use
Designed specifically for professional users, ensuring top-quality performance
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Imperial, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 250.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 100.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 280.00 mm Overall
