STAHLWILLE Double Ended Open Spanner Metric, 270mm Overall
- RS Stock No.:
- 719-361
- Mfr. Part No.:
- 40032426
- Brand:
- STAHLWILLE
This image is representative of the product range
Subtotal (1 unit)*
$84.82
(exc. GST)
$93.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.82 |
*price indicative
- RS Stock No.:
- 719-361
- Mfr. Part No.:
- 40032426
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Double Ended Open Spanner | |
| Size | 24 x 26 mm | |
| Sub Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Alloy Steel | |
| Head Type | Double Open End Wrench | |
| Overall Length | 270mm | |
| Finish | Chrome Plated | |
| Opening Angle | 15.00° | |
| Standards/Approvals | ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Double Ended Open Spanner | ||
Size 24 x 26 mm | ||
Sub Type Open End Spanner | ||
Unit of Measure Metric | ||
Material Chrome Alloy Steel | ||
Head Type Double Open End Wrench | ||
Overall Length 270mm | ||
Finish Chrome Plated | ||
Opening Angle 15.00° | ||
Standards/Approvals ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Double open ended spanner is specifically designed for professional users who demand precision and durability in their tools. This spanner combines high-quality materials with state-of-the-art engineering to support a wide range of applications. Measuring 270 mm in length and featuring unique angled jaws, it ensures a secure grip even on stubborn fasteners. Crafted from chrome alloy steel and chrome-plated for added resilience, this tool not only meets but exceeds industry standards, making it an essential addition to any toolbox.
Manufactured in Germany, ensuring top-notch quality and craftsmanship
Double-T profile design increases load capacity while reducing weight
Offset shaft design reinforces the jaw-to-shank connection for improved durability
High flexural strength provides reliability during heavy use
Non-slip surface texture enables safe handling, even with oily hands
Meets DIN 3110 and ISO 10102 standards, guaranteeing compatibility
Slim and lightweight for ease of use in tight spaces
Drop-forged and hardened construction enhances durability and performance
Related links
- STAHLWILLE Double Ended Open Spanner Metric, 205.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 220.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 250.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 170.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 235.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 100.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 280.00 mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140.00 mm Overall
