STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 220mm Overall

Subtotal (1 unit)*

$78.98

(exc. GST)

$86.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.98

*price indicative

RS Stock No.:
720-208
Mfr. Part No.:
41443234
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Ring Spanner

Sub Type

Spanner

Size

12.7 mm x 14.29 mm

Unit of Measure

Imperial

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

220mm

Finish

Chrome Plated

Offset Angle

75.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double ended ring spanner is expertly designed for tackling various mechanical tasks with precision and ease. Featuring sizes of 1/2 x 9/16 inches, this spanner is particularly suited for professionals and enthusiasts seeking reliable tools for automotive or general engineering use. Its deeply cranked design allows for access in tight spaces, ensuring you can work efficiently without compromising on torque. Built from chrome alloy steel and finished with a chrome plating, this Durable tool combines strength with a lightweight feel, providing a non-slip grip that enhances user comfort during operation. With its high flexural strength, this spanner delivers exceptional performance and longevity, making it an essential addition to any toolkit.

Deeply cranked for enhanced accessibility in confined spaces

Constructed from chrome alloy steel for durability and strength

Lightweight design ensures comfortable use over prolonged periods

High flexural strength allows it to endure heavy-duty tasks

Anti-Slip-Drive profile prevents stripping of screw heads

Chrome-plated finish offers excellent corrosion resistance

Sizes include imperial dimensions for versatile applications

Rounded finish promotes a non-slip, comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy